JJBV0UG335NONPRTR
DET SW3.5X2.98X1.95 GW VERT. NO AG RL ...
DESCRIPCIÓN
JJBV0UG335NONPRTR is a compact detector switch from the JJB Series designed for signal switching in electronic devices. This vertical push actuated switch features gull-winged surface mount terminals, ungrounded configuration, normal open circuit, plastic cover, no guiding post, and silver-plated contacts with a height of 3.35 mm and body size of 3.5x2.98 mm. Key electrical specifications include a maximum contact resistance of 500 mO, minimum insulation resistance of 100 MO, maximum operating force of 35 gf (0.34 N), and capacitance of 5 pF maximum. The switch is rated for an operating life of 80,000 cycles minimum and operates reliably across a temperature range of -40°C to +85°C. Common applications include notebooks, smartphones, automotive systems, instrumentation, and telecommunications equipment where compact size and sharp detection feeling are required.
Palabras clave de búsqueda: JJBV0UG335NONPRTR
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JJBV0UG335NONPRTR con la normativa RoHS?
Sí, JJBV0UG335NONPRTR cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JJBV0UG335NONPRTR?
El plazo de entrega estándar de JJBV0UG335NONPRTR es de aproximadamente 19 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 500
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands
