LELK11-39949-1-V
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole. ...
DESCRIPCIÓN
The LELK11-39949-1-V Airpax™ LEL magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace. LEL models are VDE approved to VDE 0660, part 101. They meet IEC spacing requirements, mandatory for equipment which must comply with IEC specifications 601 and 950, and VDE specifications 0804 and 0805. In addition, the IEL models are UL recognized to UL 1077 as supplementary protectors and the LEL models are UL listed under the conditions of UL 489. Both are CSA certified and CCC Approved. The IEL is CSA certified as a supplementary protector per CSA C22.2–No. 235.
Palabras clave de búsqueda: LELK11399491V
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is LELK11-39949-1-V RoHS compliant?
Yes, LELK11-39949-1-V is RoHS compliant.
What is the lead time for LELK11-39949-1-V?
The standard lead time for LELK11-39949-1-V is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 20
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español