help desk software
233P by littelfuse industrial products
Imagen de referencia - consulte las especificaciones del fabricante
Littelfuse Industrial Products Distribuidor Autorizado

233P

1-Phase Pumpsaverplus/ 230V/ 1 ...

Ver hoja de datos Preguntar a la hoja de datos
Cumple con RoHS
BOX embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

The 233P is a single-phase pump monitor designed to protect single-phase pumps from dry-well, dead-head, jammed impeller, rapid cycle, overvoltage and undervoltage conditions. The 233P protects 230 volt, 2 or 3 wire, 1/3 to 3hp pumps. A calibration adjustment allows the 233P to be calibrated to your specific pumping applications, thereby reducing the possibility of false or nuisance tripping. A proprietary microcontroller based voltage, power factor and current-sensing circuit constantly monitors for power fluctuations, overcurrent and underload conditions. When an abnormality, such as loss of suction, is detected, the 233P deactivates its output relay and directly disconnects the pump motor. The relay then begins its user-selectable “Restart Delay” (dry-well recovery) timer. When the timer expires or power is removed and reapplied, the relay reactivates its output relay and allows the pump to turn back on. An infrared LED communicates directly with a hand-held diagnostic tool called the Informer (sold separately).

Palabras clave de búsqueda: 233P

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Littelfuse Industrial Products
Nº de pieza:
233P
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
903289
COO:
MX
ECCN:
EAR99
Empaque estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precio y disponibilidad.
1
Tipo de encapsulado:
BOX

FREQUENTLY ASKED QUESTIONS

Is 233P RoHS compliant?

Yes, 233P is RoHS compliant.

What is the lead time for 233P?

The standard lead time for 233P is approximately 9 days. In-stock quantities ship from Master Electronics.

EN STOCK: 2

Puede enviar inmediatamente

Plazo de entrega de fábrica 9 Semanas

Precio (USD)

Cant.
Precio unitario
1
$415.30
3
$411.25
5
$410.22
10
$346.59
20 +
$342.76