CA06R16S-1S-F80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port ...
DESCRIPCIÓN
The ITT CANNON part CA06R16S-1S-F80 is a reliable and high-performance connector designed for a wide range of industrial and commercial applications. It is a circular connector with a compact and durable design, which makes it suitable for use in harsh and demanding environments.The CA06R16S-1S-F80 connector features a 16-position socket contact arrangement, making it ideal for transmitting signals or power. It has a single-insert construction for easy installation and maintenance. The connector is also equipped with gold-plated contacts, ensuring excellent conductivity and corrosion resistance.With a rugged and IP67-rated housing, the CA06R16S-1S-F80 can withstand dust, moisture, and extreme temperatures, making it suitable for outdoor and industrial applications. It is vibration and shock-resistant, ensuring reliable and uninterrupted performance even in challenging conditions.The CA06R16S-1S-F80 connector complies with industry standards and has been thoroughly tested for quality and reliability. It is commonly used in automation, transportation, aerospace, marine, and other demanding applications where a reliable and high-quality connector is required.Overall, the ITT CANNON part CA06R16S-1S-F80 is a top-notch connector that offers exceptional performance, durability, and versatility, making it an excellent choice for various industrial and commercial applications.
Palabras clave de búsqueda: CA06R16S1SF80
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple CA06R16S-1S-F80 con la normativa RoHS?
No, CA06R16S-1S-F80 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de CA06R16S-1S-F80?
El plazo de entrega estándar de CA06R16S-1S-F80 es de aproximadamente 20 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
A la orden:
87
puede enviar 8/31/26
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands