065034-0011
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 22 - 55 Contacts - Crimp Pins Supplied - Aluminum Alloy
Cumple con RoHS
DESCRIPCIÓN
MIL Series Circular Connector - Straight Plug - Shell 22 - 55 Contacts - Crimp Pins Supplied - Aluminum Alloy
Palabras clave de búsqueda: 0650340011
ESPECIFICACIÓN
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
ITT CANNON
Nº de pieza:
065034-0011
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor:
1
Shell Size:
22
Harnessing Info: Contact Cross-Section:
See assembly instruction
Endbell Style:
Grommet seal
Insulator And Grommet Material:
Polychloroprene
Number of Contacts:
55 contacts size 20
Operating Temperature:
-55°/+125°C (-67/257°F)
Test Voltage:
1500 Vrms
Safety Provisions:
IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Contact Arrangement:
22-55
Contact Plating:
Gold Plated
Operating Voltage:
In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Shell Plating:
Olive drab chromate over cadmium plating
Contacts Installed:
not assembled, packed separately
Harnessing Info: Insulator Diameter:
See assembly instruction
Contact Rating Awg20:
7,5 A
Gender:
Pin
General Info:
All tests in accordance with VG95319 and/or if applicable with VG95210
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Water Tightness:
Acc. To VG95319 Part 2, Test No. 5.9.2
Vibration:
200 m/s² at 10 to 2000 Hz
Contact Material:
Copper Alloy
Contact Type:
Crimp Contacts
Insulator Resistance:
≈5000 MOhm
Mating Cycles:
500 min
Shell Style:
Straight Plug
Shell Material:
Aluminium alloy
EN STOCK: 16
Buques today, Si realiza un pedido en
Plazo de entrega de fábrica 35 Semanas
Qty
Precio por unidad
1
$245.36
5
$244.75
10
$244.14
13
$243.53
25
$134.08
38
$93.12
50
+
$91.25
English
Chinese
Spanish