DCCM25S6E5-18.0BN
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - D-Type, Micro-D - 25 Positions - 1.50' (457.20mm) Length. ...
DESCRIPCIÓN
The DURACON/CINCH CONNECTIVITY SOLUTIONS DCCM25S6E5-18.0BN is a high-quality, reliable and durable connector designed for a wide range of industrial applications. With a compact design and a secure locking mechanism, this connector ensures a strong and stable connection between components.Featuring a 25-position socket, the DCCM25S6E5-18.0BN offers excellent electrical performance, with a maximum current rating of 2A per contact. This makes it suitable for various power and signal transmission applications. The connector also has a high mating cycle rating, allowing for repeated connections without compromising performance.The DCCM25S6E5-18.0BN is built to withstand harsh environmental conditions, with a rugged construction that provides protection against dust, moisture, and vibrations. It is also designed to have excellent resistance to chemicals, making it ideal for use in demanding industrial settings.With its reliable performance, robust construction, and easy installation, the DURACON/CINCH CONNECTIVITY SOLUTIONS DCCM25S6E5-18.0BN connector is an excellent choice for any industrial application that requires a secure and durable connection.
Palabras clave de búsqueda: DCCM25S6E5180BN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DCCM25S6E5-18.0BN con la normativa RoHS?
Sí, DCCM25S6E5-18.0BN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DCCM25S6E5-18.0BN?
El plazo de entrega estándar de DCCM25S6E5-18.0BN es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 140
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands