656-3352-303F
656 Series 1/2" DOM ORN 5VDC W/LEAD ...
DESCRIPCIÓN
The 656-3352-303F is a high-intensity LED panel mount indicator from Dialight's 656 Series, featuring a domed lens design with yellow and green bi-color LED outputs. Operating at 5 VDC with typical current consumption of 11 mA for yellow and 8 mA for green, this indicator delivers exceptional light intensity of 480 mcd (yellow) and 430 mcd (green), making it suitable for applications requiring high visibility in bright environments. The unit is housed in white nickel-plated brass with a transparent polycarbonate lens (UL 94V-0) and connects via 6-inch wire leads with 18 AWG conductors. With a mounting hole size of 0.500 inches (12.7 mm), maximum panel thickness of 0.450 inches (11.43 mm), and operating temperature range of -30°C to +85°C, this indicator is ideal for industrial control panels, machinery status displays, and process monitoring systems requiring reliable, high-intensity visual feedback.
Palabras clave de búsqueda: 6563352303F
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 656-3352-303F con la normativa RoHS?
Sí, 656-3352-303F cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 656-3352-303F?
El plazo de entrega estándar de 656-3352-303F es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands