M30C-FWRS-MS4
Key-Operated Actuator Suitable for Moeller RMQ- ...
DESCRIPCIÓN
M30C-FWRS-MS4 is a key-operated selector switch designed for low-voltage control and signaling applications in industrial environments. The device features a smooth front face with a 30.5 mm mounting hole diameter, 2-position latching operation, and MS4 lock mechanism with key withdrawal capability in positions 0 and 1. It incorporates a metal collar for enhanced durability and is rated IP66 for protection against dust and water ingress. The switch operates over an ambient temperature range of -25°C to +70°C, with mechanical longevity exceeding 0.1 million cycles and a maximum switching frequency of 100 operations per hour. This selector switch is commonly used in marine equipment (DNV and GL certified), industrial control panels, and equipment requiring secure key-operated access with reliable latching functionality.
Palabras clave de búsqueda: M30CFWRSMS4
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple M30C-FWRS-MS4 con la normativa RoHS?
Sí, M30C-FWRS-MS4 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de M30C-FWRS-MS4?
El plazo de entrega estándar de M30C-FWRS-MS4 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands