A82-30250
Carlo GavazziTrue RMS AC Current Transformer with 0-250 AAC input and 0-10V output ...
DESCRIPCIÓN
A82-30250 is a true RMS AC current metering transformer designed for measuring AC currents up to 250 AAC with a 0-10 VDC output signal. It features a rated insulation voltage of 1000 VAC rms between input and output, with dielectric strength of 6 kVAC rms and rated impulse withstand voltage of 12 kV. The unit operates with a power supply of 18-40 VDC and provides output voltage tolerance of ±2% on full scale at 50 Hz. With a frequency range of 40 Hz to 1 kHz, IP40 protection, and operating temperature of -20°C to 50°C, it is suitable for industrial current monitoring applications. The transformer can be directly connected to PLCs or used with compatible setpoint relays such as DUB01, PUB01, DUB71, DUC01, or PUC01 for alarm signaling.
Palabras clave de búsqueda: A8230250
ESPECIFICACIÓN
EN STOCK: 35
Puede enviar inmediatamente
Plazo de entrega de fábrica 6 Semanas
English
Chinese
Spanish
