ADQ600B-48S12B-6LK
Artesyn / Advanced EnergyThe ADQ600B-48S12B-6LK is a 600W quarter-brick isolated DC-DC converter that provides a single, regulated 12V output from a 36V to 75V input range. ...
DESCRIPCIÓN
The ADQ600B-48S12B-6LK is a 600-watt, quarter-brick isolated DC-DC converter designed to produce a single, fully regulated 12V output. It operates over a wide input voltage range of 36V to 75V, delivering up to 50 amps of output current. This specific model features a baseplate for optimized cooling, negative remote on/off logic, and is RoHS3.0 compliant without a PMBus interface. Achieving high efficiency of up to 95.5% at half load, it is primarily intended for use with standard 48V supplies in computing, server, and telecommunications equipment.
Palabras clave de búsqueda: ADQ600B48S12B6LK
ESPECIFICACIÓN
EN STOCK: 0
MOQ para cantidad agotada: 38
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish