T-3260-018
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. ...
DESCRIPCIÓN
T3260018U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant is ideal for measuring instruments, equipment, and diverse industrial applications where reliable environmental sealing and signal integrity are critical.
Palabras clave de búsqueda: T3260018
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple T-3260-018 con la normativa RoHS?
Sí, T-3260-018 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de T-3260-018?
El plazo de entrega estándar de T-3260-018 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 35
Puede enviar inmediatamente
A la orden:
250
puede enviar 1/4/27
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands