LPT06SE-12-8S(023)(LC)
Straight plug cylindrical connector with 12 socket contacts, strain relief clamp, nickel plating, and IP67/IP69K ingress protection. ...
DESCRIPCIÓN
The LPT06SE-12-8S(023)(LC) is a straight plug cylindrical connector from Amphenol's LPT Series designed for industrial applications requiring robust electrical connections. It features a shell size 12 with 8 socket contacts, aluminum shell construction, and plastic insert material with copper alloy contacts plated in tin/nickel/gold. The connector incorporates a strain relief clamp (SE) service class and achieves IP67 and IP69K ingress protection ratings in the mated condition. Operating across a temperature range of -40°C to +125°C with a test current rating of 23A for the 12# contact size, this connector supports recommended operating voltages of 250V (Class I) or 500V (Class II) with corresponding test voltages of 1500V AC and 2300V AC respectively. The connector is RoHS compliant and rated for 500 mating cycles, making it suitable for demanding industrial, automotive, and telecommunications applications where reliable, sealed connections are essential.
Palabras clave de búsqueda: LPT06SE128S023LC
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LPT06SE-12-8S(023)(LC) con la normativa RoHS?
Sí, LPT06SE-12-8S(023)(LC) cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LPT06SE-12-8S(023)(LC)?
El plazo de entrega estándar de LPT06SE-12-8S(023)(LC) es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 30
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands