HM2S70PE5101N9LF
Amphenol Communications Solutions (FCI)Backplane Connector - Receptacle - Female Sockets - 154 (110 + 44 Ground) Position - 5 + 2 Rows - Press-Fit Termination - Through Hole. ...
DESCRIPCIÓN
The HM2S70PE5101N9LF from Amphenol Communications Solutions is through hole mounting backplane connector (Type B), receptacle with female sockets, 154 (110 + 44 ground) position, 5 + 2 rows, 0.079" (2.00mm) pitch, upper/lower shield and press-fit termination. The HM2S70PE5101N9LF has phosphor bronze contacts with 30.0µin (0.76µm) gold finish and high temperature thermoplastic housing. Operating temperature range is from -55°C to +125°C.
Palabras clave de búsqueda: HM2S70PE5101N9LF
ESPECIFICACIÓN
EN STOCK: 220
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 5
Plazo de entrega de fábrica 7 Semanas
English
Chinese
Spanish