HM1L51LAP000H6PLF
Amphenol Communications Solutions (FCI)Backplane Connector - Header - Male Pins - 30 Position - 5 Rows - Solder Termination - Board Edge, Through Hole, Right Angle. ...
DESCRIPCIÓN
The HM1L51LAP000H6PLF from Amphenol Communications Solutions is board edge, through hole mounting, right angle backplane connector, header with male pins, 30 position (all loaded), 5 rows, 0.079" (2.00mm) pitch and solder termination. This is connector with board guide. The HM1L51LAP000H6PLF has phosphor bronze contacts with 30.0µin (0.76µm) gold finish and natural/white color glass-filled LCP housing. Operating temperature range is from -55°C to +125°C.
Palabras clave de búsqueda: HM1L51LAP000H6PLF
ESPECIFICACIÓN
EN STOCK: 66
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 360
Plazo de entrega de fábrica 7 Semanas
English
Chinese
Spanish