DESCRIPCIÓN
The CONESYS Part D38999/26WH55PN is a highly reliable and versatile circular connector designed to meet the rigorous demands of aerospace, military, and industrial applications. Featuring a robust and durable shell, this connector is built to withstand extreme environmental conditions, ensuring optimal performance even in the harshest environments. The D38999/26WH55PN model is part of the MIL-DTL-38999 Series III, renowned for its high density, lightweight construction, and superior corrosion resistance. It offers a user-friendly, bayonet-style coupling mechanism for quick and secure connections, while its low-profile design optimizes space efficiency. With its high contact density, this connector accommodates a significant number of contacts, providing excellent versatility for complex wiring systems. Whether for mission-critical applications or demanding industrial environments, the CONESYS D38999/26WH55PN delivers exceptional reliability, ensuring secure and efficient connectivity.
Palabras clave de búsqueda: D3899926WH55PN
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D38999/26WH55PN con la normativa RoHS?
Sí, D38999/26WH55PN cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D38999/26WH55PN?
El plazo de entrega estándar de D38999/26WH55PN es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands