PC792A-1C-C3-12S-N-X
Picker ComponentsThe PC792A-1C-C3-12S-N-X is a sealed, SPDT Mini ISO automotive relay featuring a 12VDC coil and a weatherproof case with a metal bracket. ...
DESCRIPCIÓN
The PC792A-1C-C3-12S-N-X is a high-current, SPDT automotive Mini ISO relay. This specific model operates with a 12VDC coil, has a 1.6W power consumption, and is housed in a sealed, weatherproof case with a metal mounting bracket. It features a 1C contact form capable of switching 40A on the normally open contact and 30A on the normally closed contact at 14VDC. Designed for durability, it offers a mechanical service life of 10 million operations and an electrical life of 100,000 operations within an operating temperature range of -40°C to 125°C. Its robust and protected construction makes it ideal for various demanding automotive applications exposed to harsh environmental conditions.
Palabras clave de búsqueda: PC792A1CC312SNX
ESPECIFICACIÓN
EN STOCK: 96
Puede enviar inmediatamente
Cantidad mínima de pedido: 16
Múltiple: 16
Plazo de entrega de fábrica 20 Semanas
English
Chinese
Spanish