F-MS 12/FM
Phoenix ContactSurge arrester type 2 - consisting of base element with remote indicator contact and protective plug with N-PE total current spark gap for mounting on NS 35/7.5 - housing width: 17.5 mm (1 Div.)
Cumple con RoHS
Fin del ciclo de vida: Los pedidos finales deben realizarse antes de 01/30/2026
Certificate of Compliance Guarantee
DESCRIPCIÓN
Surge arrester type 2 - consisting of base element with remote indicator contact and protective plug with N-PE total current spark gap for mounting on NS 35/7.5 - housing width: 17.5 mm (1 Div.)
Palabras clave de búsqueda: FMS12FM
ESPECIFICACIÓN
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Phoenix Contact
Nº de pieza:
F-MS 12/FM
Alias/alias:
2817974
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Paquete estándar del proveedor:
1
Attenuation:
N/A
End of Life:
Los pedidos finales deben ser realizados por 01/30/2026
Fin del ciclo de vida: Los pedidos finales deben realizarse antes de 01/30/2026
EN STOCK: 0
Plazo de entrega de fábrica 3 Semanas
Precio (USD)
Qty
Precio por unidad
1
$171.25
10
+
$166.11
Guías de productos
Accesorios
B-STIFT
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
MPB-18/1-12
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
MPB-18/3-6
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
MPB-18/1-2
The 2809209 is a 1-phase, 2-position wiring bridge designed for modules with a 17.5 mm con ...
MPB-18/1-6
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
MPB-18/1-9
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
MPB-18/1-3
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
MPB-18/1-4
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
MPB-18/3-D
End cover for lateral connection of wiring bridges - 3-phase
MPB-18/4-8
Wiring bridge for modules with connecting pitch 17.5 mm - 4-phase - 8-pos.
MPB-18/1-57
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.
F-MS-12-ST
Surge protection plug type 2 - with N-PE total current spark gap for base element.
MPB-18/1-8
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos.
ZBN-18:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
English
Chinese
Spanish
