3201958
Phoenix ContactThe 3201958 is a red, insulated ferrule used for terminating stranded conductors up to 10 mm². ...
DESCRIPCIÓN
The 3201958 is a ferrule designed for terminating stranded conductors, including classes 2, 5, and 6. It accommodates a maximum conductor cross-section of 10 mm² (8 AWG) and has an overall length of 24 mm with a 12 mm sleeve. Constructed from tin-plated copper (CU-DHP) with a red insulating collar, this component is free from silicone and halogen. It operates at a permanent temperature of up to 105°C and meets DIN 46228-4 and UL 486F-E standards, ensuring a reliable connection for various electrical applications.
Palabras clave de búsqueda: 3201958
ESPECIFICACIÓN
EN STOCK: 0
Cantidad mínima de pedido: 20
Plazo de entrega de fábrica 2 Semanas
English
Chinese
Spanish