2901425
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - 1- or 2-channel operation - 3 enabling current paths - nominal input voltage: 120 V AC/DC - pluggable Push-in terminal block ...
DESCRIPCIÓN
The PHOENIX CONTACT part 2700525 is a versatile safety relay designed for emergency stop applications, safety doors, and light grids. It is suitable for use in safety-critical systems up to SILCL 3, Cat. 4, and PL e standards.This relay allows for both 1 or 2-channel operation, offering flexibility in different safety setups. It also provides options for automatic or manual operation, depending on the specific requirements of the application.Featuring a monitored start function, the relay ensures safe and controlled activation of the equipment. It offers 3 enabling current paths, allowing for a reliable connection to the load. Additionally, it provides 1 signaling current path for status indication.With a wide operating voltage range of 24 to 230 V AC/DC, the relay can be easily integrated into various power systems. The pluggable Push-in terminal block enables quick and convenient installation and maintenance.
Palabras clave de búsqueda: 2901425
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Está descatalogado 2901425?
Sí, 2901425 de Phoenix Contact está descatalogado. Master Electronics es un distribuidor autorizado y es posible que aún tenga existencias o pueda ofrecer un reemplazo recomendado.
¿Qué producto sustituye a 2901425?
El reemplazo recomendado para 2901425 es 2700525 de Phoenix Contact, disponible a través de Master Electronics.
¿Cumple 2901425 con la normativa RoHS?
Sí, 2901425 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2901425?
El plazo de entrega estándar de 2901425 es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands