EEH-AZS1V331B
PanasonicThe EEH-AZS1V331B is a ZS-A series, radial lead type conductive polymer hybrid aluminum electrolytic capacitor with a rated voltage of 35V and a capacitance of 330µF. ...
DESCRIPCIÓN
The EEH-AZS1V331B is a radial lead, conductive polymer hybrid aluminum electrolytic capacitor from the ZS-A series. It provides a capacitance of 330 µF with a tolerance of ±20% and a rated voltage of 35V. Key performance characteristics include a low ESR of 14 mΩ at 100 kHz and a high ripple current capability of 3500 mA rms at 125°C. This component is designed for high endurance, rated for 4000 hours at both 125°C and 135°C. As an AEC-Q200 compliant and RoHS compliant capacitor, it is well-suited for demanding automotive and industrial applications requiring high reliability and stability under high-temperature conditions.
Palabras clave de búsqueda: EEHAZS1V331B
ESPECIFICACIÓN
EN STOCK: 1.500
Puede enviar inmediatamente
Cantidad mínima de pedido: 50
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish