TQ2E-24V
Panasonic Electronic ComponentsLow Profile 2 Form C Relay ...
DESCRIPCIÓN
The TQ2E-24V is a 24 V DC single side stable relay featuring 2 Form C contacts designed for surface-mount applications. This relay is housed in a flat compact size of 14.0 mm (L) × 9.0 mm (W) × 5.0 mm (H), meeting JIS C 0806 specifications with a height of 5.6 mm for SMD automatic insertion compatibility. The relay exhibits low thermal electromotive force of approximately 2 µV in its surface-mount configuration and offers high sensitivity operation. It is suitable for telecommunications, communications, measurement equipment, OA equipment, and industrial applications where reliable switching and compact form factor are essential.
Palabras clave de búsqueda: TQ2E24V
ESPECIFICACIÓN
EN STOCK: 100
Puede enviar inmediatamente
English
Chinese
Spanish