AHER1281
Panasonic Electronic ComponentsPCB Relay - 2FormA - 12VDC Coil - 80A / 277VAC - Through Hole ...
DESCRIPCIÓN
AHER1281 is a compact 2 Form A (2a) power relay designed for high-capacity switching applications. It features a 12 V DC rated coil voltage with 333 mA rated operating current, 36.0 O coil resistance, and 4,000 mW rated operating power with a low holding power of 490 mW. The relay provides a contact rating of 80 A 277 V AC resistive with a maximum switching power of 22,160 VA, and includes a welding detection function with mirror contact mechanisms compliant with IEC60947-4-1. With a minimum contact gap of 3.6 mm, short circuit capability of Irms = 5 kA (UL508 compliant), and flux-resistant protective construction, this relay is well-suited for charging stations and industrial equipment requiring reliable high-current switching.
Palabras clave de búsqueda: AHER1281
ESPECIFICACIÓN
EN STOCK: 50
Puede enviar inmediatamente
Plazo de entrega de fábrica 24 Semanas
English
Chinese
Spanish