NSR1020MW2T3G
onsemiThe NSR1020MW2T3G is a 20V, 1A Schottky barrier diode in a SOD-323 package, featuring a low forward voltage for high-efficiency applications. ...
DESCRIPCIÓN
The NSR1020MW2T3G is a high-current Schottky barrier diode offering extremely low forward voltage (Vf) performance in a compact SOD-323 package. It is rated for a reverse voltage of 20V and a continuous forward current of 1A. Key characteristics include a typical forward voltage of just 0.24V at 10 mA, a maximum junction temperature of 125°C, and a low reverse leakage current. Due to its low power consumption in forward mode, this device is ideally suited for applications such as blocking diodes in charging circuits or as part of discrete buck and boost converters to improve overall efficiency.
Palabras clave de búsqueda: NSR1020MW2T3G
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
30.000
puede enviar 12/23/26
A la orden:
30.000
puede enviar 1/6/27
A la orden:
30.000
puede enviar 3/24/27
Cantidad mínima de pedido: 500
Plazo de entrega de fábrica 55 Semanas
English
Chinese
Spanish