G6S-2-Y-DC12
Omron ElectronicsSignal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm THT ...
DESCRIPCIÓN
The OMRON ELECTRONICS G6S-2-Y-DC12 is a compact signal relay designed for efficient switching applications. With a DC voltage rating of 12V and a maximum current capacity of 2A, this relay offers reliable and precise operation. The DPDT configuration allows for double-pole, double-throw switching, ensuring versatile connectivity options. Measuring at 14.8mm x 7.3mm x 9.2mm, this through-hole mount relay is easy to install on various electronic devices or PCBs. The OMRON ELECTRONICS G6S-2-Y-DC12 represents a robust and space-saving solution for signal switching needs.
Palabras clave de búsqueda: G6S2YDC12
ESPECIFICACIÓN
EN STOCK: 1.166
Buques today, Si realiza un pedido en
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 26 Semanas
English
Chinese
Spanish