06025SS-24R-AT-D0
60MM X 25MM ...
DESCRIPCIÓN
The NMB Technologies Corporation part 06025SS-24R-AT-D0 is a high-performance axial fan designed to meet the rigorous demands of various industrial and electronic cooling applications. With a compact size of 60mm x 60mm x 25mm, this fan is ideal for space-constrained environments, providing efficient airflow in small-scale systems. It operates at a 24V DC rating, ensuring stable and reliable performance. The fan features a robust construction and is engineered to optimize thermal management, reducing the risk of overheating and enhancing the longevity of your equipment. Its low noise and high efficiency make it suitable for applications ranging from power supplies to telecommunications equipment. Built with quality materials, the 06025SS-24R-AT-D0 ensures durability and long-term performance, and it complies with industry standards for safety and efficiency. Whether you are upgrading your current cooling system or designing a new one, NMB's fan offers a trusted solution for keeping your equipment running smoothly.
Palabras clave de búsqueda: 06025SS24RATD0
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 06025SS-24R-AT-D0 con la normativa RoHS?
Sí, 06025SS-24R-AT-D0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 06025SS-24R-AT-D0?
El plazo de entrega estándar de 06025SS-24R-AT-D0 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 60
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands