06025SA-24T-EA-D0
60MM X 25MM ...
DESCRIPCIÓN
The NMB Technologies Corporation part 06025SA-24T-EA-D0 is a high-performance cooling fan designed for optimal thermal management in a variety of applications. With a compact size measuring 60mm x 25mm, this fan is ideal for use in environments where space is at a premium but efficient heat dissipation is crucial. It operates on a 24V DC power supply, ensuring reliable and consistent airflow. The fan is engineered to deliver a balance of high airflow and low noise, making it suitable for integration into both consumer electronics and industrial equipment. Built with durability in mind, the 06025SA-24T-EA-D0 boasts robust construction to withstand demanding conditions, while its innovative design minimizes vibration. Whether you are looking to enhance the cooling efficiency of your devices or maintain a stable operating temperature in sensitive systems, this NMB cooling fan offers an effective and dependable solution.
Palabras clave de búsqueda: 06025SA24TEAD0
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 06025SA-24T-EA-D0 con la normativa RoHS?
Sí, 06025SA-24T-EA-D0 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 06025SA-24T-EA-D0?
El plazo de entrega estándar de 06025SA-24T-EA-D0 es de aproximadamente 22 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 88
Envío today, Introduzca el valor de la configuración.
A la orden:
130
puede enviar 2/1/27
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands