46-145J-0
Mode ElectronicsThe 46-145J-0 is a panel-mount rocker switch rated for 10A at 125VAC or 6A at 250VAC. ...
DESCRIPCIÓN
The 46-145J-0 is a rocker switch designed for panel mounting in various electronic devices. It features a dual electrical rating of 10A at 125VAC and 6A at 250VAC, providing flexibility for different power applications. The switch is built for durability, offering an electrical life of 10,000 cycles at full load and a maximum contact resistance of 30mΩ. Its ability to operate in a wide temperature range from -25°C to 85°C makes it a reliable component for commercial and industrial equipment.
Palabras clave de búsqueda: 46145J0
ESPECIFICACIÓN
EN STOCK: 0
Stock del fabricante: 4 puede enviar 5/29/26
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 9 Semanas puede enviar 7/20/26
English
Chinese
Spanish