DESCRIPCIÓN
The TRDU Series is a versatile universal time delay relay with 21 selectable single and dual functions. The dual functions replace up to three timers required to accomplish the same function. Both the function and the timing range are selectable with switches located on the face of the unit. Two LED's indicate input voltage and output status. This device offers full 10A isolated relay output contacts in either SPDT or DPDT. The TRDU replaces hundreds of part numbers, thereby, reducing your stock inventory requirements. 21 Functions: Five switches are provided to set one of 10 single or 11 dual modes of operation. See datasheet for a complete list of singe and dual functions.
Palabras clave de búsqueda: TRDU120A1
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is TRDU120A1 RoHS compliant?
Yes, TRDU120A1 is RoHS compliant.
What is the lead time for TRDU120A1?
The standard lead time for TRDU120A1 is approximately 19 days. In-stock quantities ship from Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
A la orden:
8
puede enviar 9/4/26
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Español