SPD2-PV11-3P0-R
Littelfuse Industrial ProductsSurge Protection Device - Din Rail - Type 2 - 3P0 - 1100V ...
DESCRIPCIÓN
Surge protection devices (SPDs) provide equipment protection from transient overvoltage events lasting micro-seconds. By limiting the overvoltage to the equipment during these events, costly damage and downtime can be mitigated. The surge protection devices for the 1+0 configuration are available for 60 V to 600 V nominal voltage sub-distribution board applications.
Palabras clave de búsqueda: SPD2PV113P0R
ESPECIFICACIÓN
EN STOCK: 3
Buques today, Si realiza un pedido en
English
Chinese
Spanish