LPSC0003ZXID
3 Pole Indicating Powr-Safe Cc Holder ...
DESCRIPCIÓN
The LPSC0003ZXID is a 3-pole POWR-SAFE dead front fuse holder designed to provide optimum protection to personnel when using Class CC fuses in industrial electrical systems. It is rated for 600 V ac/dc at 30 A with a 200 kA interrupting rating, features a pressure plate terminal type, and accommodates wire sizes #8–#14 CU with a suggested torque of 17.7 in-lbs. The holder includes a thermoplastic housing with silver-plated copper fuse clips and zinc-plated steel components, operates across a temperature range of -50 °C to +125 °C, and is UL Listed and CSA Certified. Its ventilated design enables cooler operation, easy fuse removal without additional tools, and 35 mm DIN-rail mounting, making it ideal for industrial control panels, power distribution systems, and equipment requiring reliable overcurrent protection with personnel safety.
Palabras clave de búsqueda: LPSC0003ZXID
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is LPSC0003ZXID RoHS compliant?
Yes, LPSC0003ZXID is RoHS compliant.
What is the lead time for LPSC0003ZXID?
The standard lead time for LPSC0003ZXID is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 0
A la orden:
24
puede enviar 10/9/26
Cantidad mínima de pedido: 4
Plazo de entrega de fábrica 9 Semanas
Precio (USD)
English
中文 / 汉语
Español