DESCRIPCIÓN
The FS100 Series (medium power) may be used to control inductive, incandescent, or resistive loads. Input voltages of 24, 120, or 230VAC are available. Fixed flash rates in stock range from 30, 50, 60, and 90 FPM, with custom flash rates ranging from 10 to 300 FPM. Encapsulation provides protection against shock, vibration, and humidity. This group of solid-state flashers has proven reliability with years of use throughout the world.
Palabras clave de búsqueda: FS143
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is FS143 discontinued?
Yes, FS143 from Littelfuse Industrial Products is discontinued (end-of-life marzo 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FS143 RoHS compliant?
Yes, FS143 is RoHS compliant.
What is the lead time for FS143?
The standard lead time for FS143 is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 10
Envío today, Introduzca el valor de la configuración.
English
中文 / 汉语
Español