DESCRIPCIÓN
The FA and FS Series Flashers have proven their reliability through years of use on communication towers, smoke stacks, cooling towers, tall buildings, bridges and utility towers. The highest quality components are encapsulated in a rugged plastic housing with a molded-in heat transfer plate. The flash rate, ratio, and failsafe design meet FAA regulations. Zero voltage switching can increase lamp life up to ten times. The FS155-30RF & FS165-30RF include superior RF filtering circuitry for use in high RF installations, including AM hot towers. Operation: FS Series - Flasher (OFF First), FA Series - Flashers & Aux. Modules: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.
Palabras clave de búsqueda: FS127
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is FS127 RoHS compliant?
Yes, FS127 is RoHS compliant.
What is the lead time for FS127?
The standard lead time for FS127 is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 19
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español