EA1-B0-24-620-1DA-DC
Single-pole hydraulic-magnetic circuit breaker with handle actuator, series trip, 50/60Hz medium time delay, and 20A current rating. ...
DESCRIPCIÓN
EA1-B0-24-620-1DA-DC is a single-pole hydraulic-magnetic circuit breaker from the Carling Technologies E-Series, designed for higher current and voltage applications. It features a handle actuator, series trip (current) circuit configuration, no auxiliary switch, and a 50/60Hz medium time delay with a 20A current rating. The unit is UL listed and CSA certified for branch circuit protection, eliminating the need for fuse backup, and is also recognized as a supplementary protector and manual motor controller. This circuit breaker is ideally suited for applications requiring reliable overcurrent protection in industrial, commercial, and marine electrical systems.
Palabras clave de búsqueda: EA1B0246201DADC
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple EA1-B0-24-620-1DA-DC con la normativa RoHS?
Sí, EA1-B0-24-620-1DA-DC cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de EA1-B0-24-620-1DA-DC?
El plazo de entrega estándar de EA1-B0-24-620-1DA-DC es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands