AA1-X0-08-887-2B1-C
A single-pole, A-Series hydraulic-magnetic circuit breaker featuring a handle actuator and screw terminals for overcurrent protection. ...
DESCRIPCIÓN
The AA1-X0-08-887-2B1-C is a single-pole, A-Series hydraulic-magnetic circuit breaker designed for precise overcurrent protection in a compact form factor. It features a handle actuator, screw 8-32 terminals with upturned lugs for secure connections, and is configured without an auxiliary switch. As part of the A-Series, it offers a trip-free mechanism, ensuring it will trip on overload even if the handle is forcibly held in the ON position. The device is rated for an operating temperature range of -40°C to +85°C and has a mechanical endurance of 10,000 operations. With UL Recognition and CSA Acceptance, this circuit breaker is suitable for a wide variety of applications including marine systems, renewable energy, industrial automation, and telecom equipment.
Palabras clave de búsqueda: AA1X0088872B1C
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple AA1-X0-08-887-2B1-C con la normativa RoHS?
Sí, AA1-X0-08-887-2B1-C cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de AA1-X0-08-887-2B1-C?
El plazo de entrega estándar de AA1-X0-08-887-2B1-C es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
A la orden:
20
puede enviar 3/19/27
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands