BP3502XI
KACOThe BP3502XI is a grid-tied inverter that provides 3500W of continuous AC power from a DC source. ...
DESCRIPCIÓN
The BP3502XI is a grid-tied inverter designed to convert DC power into AC power for grid-tied applications. It delivers a maximum continuous output power of 3500W with a CEC rated efficiency of 95.5%. The unit operates with a DC input range of 200V to 510V and can handle a maximum DC input voltage of 600V. Featuring convection cooling, a sealed NEMA 3R outdoor enclosure, and DC reverse polarity protection, it is built for high reliability. The BP3502XI is a flexible solution for photovoltaic systems, offering field-selectable voltage settings for 208V, 220V, or 240V grids.
Palabras clave de búsqueda: BP3502XI
ESPECIFICACIÓN
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish