SS-52000-002
Johnson / Cinch Connectivity SolutionsThe SS-52000-002 is a shielded, single-port, horizontal USB 3.0 Type-A connector with solder termination. ...
DESCRIPCIÓN
The SS-52000-002 is a single-port, horizontal USB 3.0 Type-A receptacle designed for reliable I/O connections. It supports data transfer rates up to 5 Gbit/s and has a current rating of 1.8 A per contact. This shielded connector features solder termination and is built to operate in a wide temperature range from -55°C to 85°C. Its robust, plug-and-play design makes it suitable for various applications, including computers, portable storage devices, and POS equipment.
Palabras clave de búsqueda: SS52000002
ESPECIFICACIÓN
EN STOCK: 5.329
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish