VG95328C10-6PW
Circular Connector - Box Mount - Contact Arrangement: 10-6 - Pins - Bayonet Coupling ...
DESCRIPCIÓN
VG95328C10-6PW is a box mounting receptacle connector from ITT Cannon's KPSE series, designed according to VG95328 standard for miniature positive bayonet locking applications. The connector features shell size 10 with a bayonet locking mechanism and is rated for continuous current of 13.0 A at 60°C with a millivolt drop of less than 50 mV. It operates across an ambient temperature range of -55°C to +125°C and provides IP68 environmental sealing (0.2 bar / 48 hours) when mated, meeting rigorous VG95328 specifications. The connector is constructed with an aluminum alloy shell and is fully intermateable with other MIL-DTL-26482 Series I and VG95328-compliant connectors, making it ideal for military vehicles, off-road equipment, industrial sensors, and heavy industry applications requiring reliable interconnection in harsh environments.
Palabras clave de búsqueda: VG95328C106PW
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple VG95328C10-6PW con la normativa RoHS?
Sí, VG95328C10-6PW cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de VG95328C10-6PW?
El plazo de entrega estándar de VG95328C10-6PW es de aproximadamente 15 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 50
Puede enviar inmediatamente
Plazo de entrega de fábrica 15 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands