VG95234M-20A9PN
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 20A9 - Pins - Bayonet Coupling ...
DESCRIPCIÓN
VG95234M-20A9PN is a bayonet coupling circular connector from ITT Cannon's VG95234 series, designed for reliable electrical connections in demanding environments. This Style M connector features a shell size 20 with maximum outer diameter of 39.9 mm, cable entry diameter (d2) minimum of 18.5 mm, and coupling diameter (d3) of 32.0 ±0.5 mm. The connector has a maximum length (l1) of 70.0 mm and weighs up to 85 g. VG95234 connectors are designed for single wire harnessing and provide full sealing when used with compatible wires per MIL-W-5086 or VG 95218-20 standards. These connectors are widely used in aerospace, defense, and industrial applications where proven quality and reliability are essential.
Palabras clave de búsqueda: VG95234M20A9PN
ESPECIFICACIÓN
EN STOCK: 0
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 17 Semanas
English
Chinese
Spanish