help desk software
VG95234F-36-3PN by itt cannon
La imagen es representativa - ver especificaciones del fabricante

VG95234F-36-3PN

ITT CANNON

Circular Connector - Cable Mount - Contact Arrangement: 36-3 - Pins - Bayonet Coupling ...
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
VG95234F-36-3PN is a cable connection receptacle from ITT Cannon's VG95234 series of bayonet connectors. This Style F receptacle features a shell size 36 configuration with cable clamp and telescoping bushing for secure cable termination. Key dimensions include a maximum d1 of 63.6 mm, d2 of 31.7 mm, d3 of 59.6 mm, and l1 of 78 mm, with a maximum weight of 270 g (without insulator, grommets and contacts). The connector is designed for aerospace, defense, and industrial applications where proven quality and reliability are essential.

Palabras clave de búsqueda: VG95234F363PN

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
ITT CANNON
Nº de pieza:
VG95234F-36-3PN
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
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Bayonet:
Connector with bayonet coupling
Air And Creepage Paths (Min):
2,8 mm

EN STOCK: 0

MOQ para cantidad agotada: 25

Plazo de entrega de fábrica 20 Semanas

Precio (USD)

Qty
Precio por unidad
25
$351.50
50
$185.52
75
$127.58
100 +
$125.03

Tools/3D Models

Guías de productos