PLB4G120014
Circular Connector, 14 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPCIÓN
The 132043-4058 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with multiple back nut and front nut color options (black, white, red, yellow, green, blue, grey). The connector features cable collet sizes of 3.9 mm, 5.2 mm, and 6.5 mm to accommodate various cable diameters, gold plating contact options (20 µ"), and six keying options (0°, 40°, 60°, 80°, 170°, 205°) for proper mating alignment. With durability exceeding 2,000 mating cycles and intermateable with existing push-pull industry solutions, the PL Series is ideal for both disposable and reusable applications requiring reliable, cost-effective interconnect performance.
Palabras clave de búsqueda: PLB4G120014
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PLB4G120014 con la normativa RoHS?
Sí, PLB4G120014 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PLB4G120014?
El plazo de entrega estándar de PLB4G120014 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 30
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands