PLB1G220007
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
DESCRIPCIÓN
The 132043-1031 is a 2-pin plastic push-pull interconnect from ITT Cannon's PL Series, designed for secure and reliable mating in medical and industrial applications. This straight plug connector features gold plating (20 µ") on male contacts, a plastic outer shell available in PSU or PEI material with temperature ratings of -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and supports a rated current of 10 A with a test voltage of 1.2 kV RMS. The connector accommodates cable diameters up to 3.0 mm with optional cable collet and bend relief configurations, and includes a 1.3 mm contact diameter with 1.1 mm solder bucket diameter for robust termination. Ideal for applications requiring frequent mating cycles, compact form factors, and high reliability in demanding environments such as medical devices and industrial control systems.
Palabras clave de búsqueda: PLB1G220007
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PLB1G220007 con la normativa RoHS?
Sí, PLB1G220007 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PLB1G220007?
El plazo de entrega estándar de PLB1G220007 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands