NLDFT-E-GN-L-C120-M40A
Conn Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port ...
DESCRIPCIÓN
The NLDFT-E-GN-L-C120-M40A is a PowerLock line drain connector designed for high-current power distribution applications. It features a single-pole configuration with a current rating of 400 or 660 amperes continuous, operating voltage of 1000VAC/1000VDC per DIN EN 61984, and a test voltage of 4500V AC. The connector employs a bayonet locking mechanism with secondary locking pin, brass or copper silver-plated contacts (depending on amperage rating), and PBT high-temperature thermoplastic housing. It is rated for 500 mating cycles, operates across -30°C to +125°C, and provides IP67 ingress protection when mated with IP2X finger-touch protection. This connector is ideal for industrial power systems, renewable energy installations, and heavy-duty electrical distribution where reliable high-current connections and secure locking are essential.
Palabras clave de búsqueda: NLDFTEGNLC120M40A
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NLDFT-E-GN-L-C120-M40A con la normativa RoHS?
Sí, NLDFT-E-GN-L-C120-M40A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NLDFT-E-GN-L-C120-M40A?
El plazo de entrega estándar de NLDFT-E-GN-L-C120-M40A es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 4
Puede enviar inmediatamente
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands