MS3102R16-10S
The MS3102R16-10S is a MIL-DTL 5015 Series I circular connector featuring a box mounting receptacle shell with threaded coupling and 3 socket contacts. ...
DESCRIPCIÓN
The MS3102R16-10S is a box mounting receptacle circular connector from the MIL-DTL 5015 Series I, designed for robust and reliable connections. It houses three size 12 socket contacts with solder cup terminations, rated for 41 A and a test voltage of 1600 Vrms. The connector is constructed with a durable aluminum alloy shell with an olive drab chromate coating over cadmium and a neoprene insulator, ensuring operation across a wide temperature range of -55°C to +125°C. With an IP65 rating and 500-hour salt spray resistance, this component is well-suited for harsh industrial, military, and aerospace applications where environmental sealing and corrosion resistance are critical.
Palabras clave de búsqueda: MS3102R1610S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MS3102R16-10S con la normativa RoHS?
No, MS3102R16-10S no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MS3102R16-10S?
El plazo de entrega estándar de MS3102R16-10S es de aproximadamente 27 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
A la orden:
593
puede enviar 11/2/26
Plazo de entrega de fábrica 27 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands