DESCRIPCIÓN
The MKJ1A6F6-7SA is a straight plug circular connector from ITT Cannon's Trinity MKJ product line, featuring a threaded coupling with double start ACME thread and environmental plug and receptacle design with banding/overmolding platform. It accommodates 23 contacts in size 7 configuration with socket, crimp, and removable contacts, supporting wire gauges from #22 to #28 AWG with a contact spacing of 0.076 inches (1.9 mm). The connector is rated for 5 amps maximum current and 500 VAC RMS at sea level, with aluminum shell plating and electroless nickel finish for corrosion resistance. Operating across a temperature range of -55°C to +150°C with contact resistance of 8 milliohms maximum and insulator resistance of 5000 megaohms minimum, this connector delivers robust performance in demanding environments. It meets MIL-STD-1344 standards for vibration (20 g') and shock (300 g') testing, and provides 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz, making it suitable for aerospace, military, and industrial instrumentation applications.
Palabras clave de búsqueda: MKJ1A6F67SA
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MKJ1A6F6-7SA con la normativa RoHS?
Sí, MKJ1A6F6-7SA cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MKJ1A6F6-7SA?
El plazo de entrega estándar de MKJ1A6F6-7SA es de aproximadamente 24 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 325
Puede enviar inmediatamente
Plazo de entrega de fábrica 24 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands