MDM-9SBRP-1
ITT CANNONMDM-9SBRP-1; Micros; Micro ...
DESCRIPCIÓN
MDM-9SBRP-1 is a 9-contact Micro-D PCB socket (receptacle) connector featuring right angle board termination and jackpost mounting hardware. It utilizes a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and 0.050" (1.27 mm) contact spacing for high-density interconnect applications. The connector features dimensions including A Max of 1.390" (35.31 mm), B of 1.150" (29.21 mm), and C of 0.565" (14.35 mm), with a dielectric withstanding voltage of 600 VAC at sea level. It is designed for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards, providing high reliability in board-to-board, board-to-cable, and cable-to-cable applications.
Palabras clave de búsqueda: MDM9SBRP1
ESPECIFICACIÓN
EN STOCK: 0
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 16 Semanas
English
Chinese
Spanish