DCMY-37P
Conn Dsub Plug 37POS Slder Cup ...
DESCRIPCIÓN
DCMY-37P is a high-reliability D-Sub connector from the D*M series, designed for robust signal and power connections. It features a 37-contact arrangement with size 20 contacts, supporting wire gauges from AWG 20-28 and a maximum current rating of 7.5 A. The connector offers excellent electrical performance with a dielectric withstanding voltage of 1000 VAC at sea level and contact resistance of 7.5 milliohm max. With an operating temperature range of -55°C to +125°C and 200 mating cycles, this connector is built for demanding environments. The steel shell construction with yellow chromate finish provides durability and corrosion resistance, making it suitable for industrial, aerospace, and military applications.
Palabras clave de búsqueda: DCMY37P
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DCMY-37P con la normativa RoHS?
No, DCMY-37P no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DCMY-37P?
El plazo de entrega estándar de DCMY-37P es de aproximadamente 38 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 38 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands