DCMP-8X8S-J-K126
ITT CANNONConn Combo D-Subminiature SKT 8Power POS Solder RA 8 Terminal 1 Port ...
DESCRIPCIÓN
DCMP-8X8S-J-K126 is a right angle receptacle coaxial D-sub connector designed for PCB mounting applications. This Combo D connector features a DC shell size with 8W8 contact arrangement providing 8 coaxial contacts at 50 Ohm impedance. The connector features 30µ in. gold contact finish and supports board thickness up to 0.125 inches (3.18 mm). With dimensions including A: 2.729 inches (69.31 mm), B: 2.158 inches (54.81 mm), and C: 2.500 inches (63.50 mm), this connector is suitable for applications requiring reliable coaxial signal transmission in a compact PCB-mounted form factor.
Palabras clave de búsqueda: DCMP8X8SJK126
ESPECIFICACIÓN
EN STOCK: 0
MOQ para cantidad agotada: 32
Plazo de entrega de fábrica 32 Semanas
English
Chinese
Spanish