DA-15P-0L2-K87
D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug ...
DESCRIPCIÓN
DA-15P-0L2-K87 is a Standard D-Subminiature connector from ITT Cannon's ORIGINAL D series, engineered for reliable signal and power interconnection in industrial and electronic applications. The connector features a steel shell with tin finish, supporting wire gauges from AWG 20-28 and rated for 7.5 A at 85°C or 5 A at 105°C, with a maximum contact resistance of 10 milli Ohm. It offers a dielectric withstanding voltage of 1200 VAC at sea level and operates reliably across a temperature range of -55°C to +125°C, with 50 mating cycles and 20-hour salt spray test rating for corrosion resistance. This connector is ideal for applications requiring robust, long-term connectivity in harsh environments, including telecommunications, industrial control systems, and military equipment.
Palabras clave de búsqueda: DA15P0L2K87
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DA-15P-0L2-K87 con la normativa RoHS?
Sí, DA-15P-0L2-K87 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DA-15P-0L2-K87?
El plazo de entrega estándar de DA-15P-0L2-K87 es de aproximadamente 30 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 476
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 30 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands