DESCRIPCIÓN
419-2083-301 is a VEAM CIR Series connector contact assembly designed for reliable electrical interconnection in industrial applications. The product supports multiple contact sizes (ranging from size 20 to 4/0) and accommodates various wire gauges from 20-26 AWG up to 4/0 AWG, with wire cross-sections spanning 0.15 mm² to 120 mm². Contact dimensions are precisely engineered with specifications including crimp bucket inner diameters ranging from 2.2 mm to 18 mm, and contact lengths up to 58 mm, ensuring secure and consistent terminations. The connector system features both male (pin) and female (socket) contact options with multiple plating choices (silver or gold), and is rated for various service conditions (ratings A through I) depending on configuration. These connectors are widely used in aerospace, energy infrastructure, transportation, and industrial electronics where high-reliability interconnection and environmental sealing are critical requirements.
Palabras clave de búsqueda: 4192083301
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 419-2083-301 con la normativa RoHS?
Sí, 419-2083-301 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 419-2083-301?
El plazo de entrega estándar de 419-2083-301 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands