DESCRIPCIÓN
The 419-2082-401 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector supports multiple insert arrangements with varying contact quantities ranging from 4 to 159 contacts, accommodating different contact sizes including 20, 18, 16, 12, 8, 4, 0, and 4/0 AWG wire sizes. The connector features flexible configuration options with service ratings from A to I, enabling customization for specific application requirements. Key technical characteristics include solder and crimp termination options, with wire size compatibility from 4 mm² to 120 mm² cross-sectional area. The CIR Series is engineered for transportation and industrial end-markets, providing durable interconnect solutions for energy infrastructure, aerospace, and electronics applications where reliable signal and power transmission is critical.
Palabras clave de búsqueda: 4192082401
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 419-2082-401 con la normativa RoHS?
Sí, 419-2082-401 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 419-2082-401?
El plazo de entrega estándar de 419-2082-401 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 24
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 4
MOQ para cantidad agotada: 4
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands